
SP8T rotary switch featuring 8 positions and 2 decks, with 1 pole per deck. Offers a 30° index angle and fixed index stops for precise control. Rated for 1A current and 115VAC/115VDC maximum voltage, with a DC rated voltage of 28V. Constructed with silver contacts and a stainless steel actuator, it provides a 1A current rating and solder lug termination. Designed for panel mounting with a straight orientation and a 11.1mm actuator length.
Grayhill 44A30-02-1-08S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-02-1-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.