DP6T rotary switch featuring 6 positions and 2 decks, each with 2 poles. Offers a 1A current rating and 115VAC/115VDC voltage rating, with a DC rated voltage of 28V. Equipped with a 6-flatted stainless steel shaft, 11.1mm actuator length, and solder lug terminations. Provides a 30° index angle with fixed stops and non-shorting silver contacts. Designed for panel mounting with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles.
Grayhill 44A30-02-2-06N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-02-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.