
3-position, 3P3T rotary switch with a latched mechanism, rated for 1A at 28VDC and 115VAC. Features silver contacts, non-shorting style, and a 30° index angle with fixed stops. This panel-mount switch offers a 25,000-cycle electrical life and 100,000-cycle mechanical life, with a stainless steel actuator and solder termination. It includes two decks, each with three poles, and is RoHS compliant.
Grayhill 44A30-02-3-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-02-3-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.