
Electromechanical rotary switch featuring a 3P4T throw configuration with 4 positions and 2 decks. Offers a 1A current rating at 28VDC and 115VAC, with a non-shorting contact style and silver contact material. Designed for panel mounting with a threaded shaft and solder terminals, this switch boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating with a 30° index angle and fixed stops.
Grayhill 44A30-02-3-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-02-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
