
SP4T Rotary Switch with 4 positions and 3 decks. Features a single shaft actuator with a stainless steel construction and 11.1mm length. Rated for 1A at 28VDC, with a maximum AC/DC voltage rating of 115V. Offers silver contacts with a shorting style and a 30° index angle. Designed for panel mounting with screw terminals and a straight orientation. Electrical life is 25,000 cycles, with a mechanical life of 100,000 cycles.
Grayhill 44A30-03-1-04S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 65.81mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-03-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.