
The 44A30-03-2-05S is a 5-position DP5T rotary switch with a maximum voltage rating of 28V DC and a current rating of 1A. It features a panel mount design and is constructed with silver contact material. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 44A30-03-2-05S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-03-2-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.