3-position rotary switch featuring a 4P3T throw configuration and non-shorting silver contacts. Rated for 1A at 28VDC and 115VAC, this latched switch offers a 30° index angle with fixed stops. It includes 3 decks, each with 4 poles, and a single shaft stainless steel actuator with an 11.1mm length. Designed for panel mounting with solder terminals, this RoHS compliant component boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44A30-03-4-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-03-4-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.