Rotary switch featuring 6PDT (6 Pole, Double Throw) configuration across 3 decks, with 6 poles per deck and 2 non-shorting positions. Offers a 30° index angle with fixed stops and a 28V DC rated voltage, alongside 115VAC/115VDC maximum voltage ratings. Equipped with silver contacts, solder lug termination, and a 2 flatted stainless steel shaft measuring 11.1mm. Designed for panel mounting with a straight orientation, this RoHS compliant component boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Grayhill 44A30-03-6-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-03-6-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.