
5-position, DP5T rotary switch featuring a latched, single-shaft actuator with a 30° index angle and fixed stops. Rated for 1A at 28VDC and 115VAC, it boasts silver contacts and a non-shorting style. This panel-mount component offers 4 decks, each with 2 poles, and a mechanical life of 100,000 cycles. Includes a 11.1mm stainless steel actuator and solder termination.
Grayhill 44A30-04-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-04-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.