
Rotary switch, single-pole, six-position (SP6T) with a 30° index angle and fixed stops. Features silver contacts with a shorting contact style, rated for 1A at 115VAC/115VDC, and a DC rated voltage of 28V. This electromechanical component offers 5 decks, 1 pole per deck, and a straight, solder lug termination. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with a stainless steel actuator measuring 11.1mm. Panel mountable and RoHS compliant.
Grayhill 44A30-05-1-06S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 76g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-05-1-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.