The Grayhill 44A30-05-2-06N is a rotary switch with 6 positions and 2 poles per deck, rated for 115V AC and 28V DC. It features a panel mount design and a mechanical life of 100000 cycles. The switch has a silver contact material and a 30° index angle. It is available in a bulk packaging and is RoHS compliant.
Grayhill 44A30-05-2-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-05-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.