The 44A30-06-1-05N is a 5-position single-pole single-throw rotary switch with a maximum voltage rating of 115V AC and DC. It features silver contacts and a panel mount design. The switch has a mechanical life of 100,000 cycles and is packaged in bulk. It is not radiation hardened and has a solder termination.
Grayhill 44A30-06-1-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44A30-06-1-05N to view detailed technical specifications.
No datasheet is available for this part.