
Rotary switch featuring Double Pole, 4 Throw (DP4T) configuration with 6 decks and 2 poles per deck. Offers 4 positions with a 30° index angle and fixed stops. Rated for 1A at 115VAC and 28VDC, with a contact material of silver and non-shorting contact style. Includes a 11.1mm stainless steel flatted shaft for panel mounting and solder lug termination. Boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Grayhill 44A30-06-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 83g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-06-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.