This rotary switch features a 30° index angle and 100,000 mechanical cycles. It has a silver contact material and is rated for 115V AC and 28V DC. The switch is panel mount with a bulk packaging and solder termination. It has 6 decks with 2 poles per deck and 5 positions, and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44A30-06-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44A30-06-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.