This 6-position SP6T rotary switch features a silver contact material and a mechanical life of 100,000 cycles. It has a maximum voltage rating of 115V AC and 115V DC, and is rated for 28V DC. The switch is designed for panel mount and is available in bulk packaging. It is RoHS compliant and not radiation hardened.
Grayhill 44A30-07-1-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-07-1-06N to view detailed technical specifications.
No datasheet is available for this part.