
The 44A30-08-1-10N is a 10-position SP10T rotary switch with a DC rated voltage of 28V and an AC voltage rating of 115V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch has a panel mount configuration and is available in bulk packaging. It is designed for use in applications where a high level of reliability is required, and it is suitable for use in environments with a maximum operating temperature of -40°C to 85°C.
Grayhill 44A30-08-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-08-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
