The 44A30-08-1-8S is an 8-position DP8T rotary switch with a flat shaft, rated for 1 ampere at 115 volts AC or 28 volts DC. It features a maximum AC voltage rating of 115 volts and an electrical life of 25,000 cycles. The switch has a straight body orientation and a solder lug termination style, making it suitable for panel mounting. It is designed for use in applications where a high number of positions are required, such as in industrial control panels and other equipment.
Grayhill 44A30-08-1-8S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44A30-08-1-8S to view detailed technical specifications.
No datasheet is available for this part.