This rotary switch features a 9-position, 1-pole SPDT configuration with a maximum DC rated voltage of 28V and an AC voltage rating of 115V. The switch has a mechanical life of 100,000 cycles and is designed for panel mount applications. It is RoHS compliant and available in bulk packaging.
Grayhill 44A30-09-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 9 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-09-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.