The 44A30-12-2-02S is a 12-position 2-pole double-pole double-throw rotary switch with a silver contact material. It has a mechanical life of 100,000 cycles and is rated for 115V AC and 28V DC. The switch is panel mount and available in bulk packaging. It is RoHS compliant and not radiation hardened.
Grayhill 44A30-12-2-02S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A30-12-2-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.