
Single-pole, five-position (SP5T) rotary switch featuring a 5-flatted stainless steel shaft with a 11.1mm actuator length. This panel-mount switch offers solder lug termination and non-shorting silver contacts. Rated for 5A maximum current and 115VAC/28VDC, it operates with a 45° index angle and fixed index stops. Designed for 100,000 mechanical cycles, this lead-free and RoHS compliant component is built with one deck and one pole per deck.
Grayhill 44A45-01-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 31.07mm |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 29.51mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
