This 8-position rotary switch features a silver contact material and a fixed index stop. It has a current rating of 1A and a DC rated voltage of 28V. The switch is designed for panel mount and is compliant with RoHS regulations. It has a termination of solder and is part of the 44 series from Grayhill.
Grayhill 44A45-01-1-08N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-01-1-08N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.