
DP3T rotary switch with 3 flatted stainless steel shaft, 11.1mm actuator length, and solder lug termination. Features 2 poles per deck, 1 deck, and 3 positions with a 45° index angle and fixed stops. Offers 1A current rating at 115VAC/28VDC, silver contacts with non-shorting style, and a mechanical life of 100,000 cycles. Lead-free and RoHS compliant.
Grayhill 44A45-01-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
