
2-position, 4PDT rotary switch featuring a latched, on-on action. Rated for 1A at 28VDC, with a maximum AC voltage rating of 115V and a maximum DC current rating of 5A. This panel-mount switch utilizes solder terminals and a single-shaft, stainless steel actuator with an 11.1mm length. It offers a 45° index angle and a fixed number of index stops, with a silver contact material and non-shorting contact style. Designed for durability, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Grayhill 44A45-01-4-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 31.07mm |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 29.51mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-01-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.