
Rotary switch featuring a 5-position, Single Pole, 5-Throw (SP5T) configuration. Offers a 45° index angle with fixed stops and a shorting contact style. Rated for 1A at 115VAC or 28VDC, with a silver contact material. Includes a 5-flatted stainless steel shaft with solder lug termination, suitable for panel mounting. Boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Grayhill 44A45-02-1-05S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-02-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.