
Rotary switch, Single Pole 8 Throw (SP8T), featuring 8 positions with a 45° index angle and continuous indexing. This electromechanical component offers a 1A current rating at 115VAC/28VDC, with a silver contact material and non-shorting contact style. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch includes a stainless steel actuator with an 11.1mm length and solder lug termination, designed for panel mounting.
Grayhill 44A45-02-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-02-1-08N to view detailed technical specifications.
No datasheet is available for this part.
