
DP4T rotary switch featuring 4 positions and a latched, on-on functionality. This electromechanical component offers a 1A current rating at 28VDC and 115VAC, with silver contacts and a non-shorting style. It boasts a 45° index angle, fixed index stops, and a 2-deck configuration with 2 poles per deck. Designed for panel mounting with a threaded shaft and solder terminals, it provides a 25,000-cycle electrical life and 100,000-cycle mechanical life.
Grayhill 44A45-02-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-02-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
