5-position, SP5T rotary switch featuring a single shaft actuator with a 11.1mm stainless steel shaft. This panel-mount component offers a 1A current rating at 28VDC and 115VAC, with silver contacts and a non-shorting contact style. Designed for 45° indexing with fixed stops, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Includes 3 decks, each with 1 pole, and terminates via solder.
Grayhill 44A45-03-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-03-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.