
This 6-position, 1-pole, 3-deck rotary switch features a silver contact material and is rated for 1A at 28V DC. It has a mechanical life of 100,000 cycles and is designed for panel mounting. The switch is RoHS compliant and has a package quantity of one. It operates within a maximum voltage rating of 28V DC and 115V AC.
Grayhill 44A45-03-1-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-03-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.