This rotary switch features a 45° index angle and fixed index stops, with a current rating of 1A and a DC rated voltage of 28V. It is designed for panel mount applications and has a silver contact material. The switch is RoHS compliant and has a termination of solder. It is available in a package quantity of 1 and has a series designation of 44. The actuator length is 11.1mm and it is rated for 115V AC.
Grayhill 44A45-03-1-08N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-03-1-08N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.