
This 3-position 2-pole rotary switch features a silver contact material and shorting contact style. It has a maximum voltage rating of 28V DC and 115V AC, with a current rating of 1A. The switch is lead-free and RoHS compliant, with a mechanical life of 100,000 cycles. It is designed for panel mount applications and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44A45-03-2-03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-03-2-03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.