This 3-position 3-pole rotary switch has a silver contact material and a 45° index angle. It features fixed index stops and is rated for 100,000 mechanical cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a maximum voltage rating of 115V AC and 28V DC.
Grayhill 44A45-03-3-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-03-3-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.