This rotary switch features a 4PDT throw configuration with 3 decks and 2 positions. It has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 28V DC and 115V AC. The switch is made with silver contact material and has a fixed index stop. It is designed for panel mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 44A45-03-4-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44A45-03-4-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-03-4-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.