The 44A45-04-1-06S is a SP6T rotary switch with 6 positions, 4 decks, and 1 pole per deck. It has a maximum voltage rating of 115V AC and 28V DC. The switch features a silver contact material and a mechanical life of 100,000 cycles. It is RoHS compliant and has a panel mount design. The switch is suitable for use in applications where a high level of reliability and durability is required.
Grayhill 44A45-04-1-06S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-04-1-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.