This 4-position 2-pole DPDT rotary switch is designed for use in a variety of applications. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is rated for a maximum voltage of 115V AC and 28V DC, and is suitable for panel mount applications. It is also RoHS compliant and features a termination of solder.
Grayhill 44A45-04-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-04-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.