This 5-position SP5T rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a silver contact material and a 45° index angle. The switch has a mechanical life of 100,000 cycles and is designed for panel mount applications. It is available in a 5-deck configuration with 1 pole per deck and 5 positions. The switch is terminated with solder and has a fixed index stop.
Grayhill 44A45-05-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44A45-05-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.