The 44A45-05-2-03N is a 5-position DP3T rotary switch with a silver contact material and a 45° index angle. It features fixed index stops and a mechanical life of 100,000 cycles. The switch is rated for 28V DC and 115V AC and is RoHS compliant. It is designed for panel mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44A45-05-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-05-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.