This Grayhill 44A45-06-1-08N-F is a 6-position rotary switch with a 45° index angle and fixed index stops. It has a silver contact material and is rated for 28V DC and 115V AC. The switch is designed for panel mount and features a termination of solder. It is compliant with RoHS regulations and has a number of positions of 8 with 6 decks and 1 pole per deck.
Grayhill 44A45-06-1-08N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-06-1-08N-F to view detailed technical specifications.
No datasheet is available for this part.