The Grayhill 44 Series rotary switch features a 6-position, 2-pole, DP3T throw configuration with a mechanical life of 100,000 cycles. It is rated for a maximum DC voltage of 28V and an AC voltage of 115V. The switch is constructed with silver contact material and has a fixed index stop. It is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |