
The 44A45-07-1-05S is a 7-position SP5T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a fixed index stop and a 45° index angle, with 5 positions and 7 decks, each with 1 pole. The switch is terminated with solder and has a termination type of solder.
Grayhill 44A45-07-1-05S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-07-1-05S to view detailed technical specifications.
No datasheet is available for this part.
