This 8-position SP8T rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It does not have radiation hardening and has solder termination.
Grayhill 44A45-07-1-08N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44A45-07-1-08N to view detailed technical specifications.
No datasheet is available for this part.