
The 44A45-07-1-08N-F is a 7-position, 1-pole rotary switch with a silver contact material and a 45° index angle. It features fixed index stops and a panel mount configuration. The switch is rated for 28V DC and 115V AC, and is compliant with RoHS regulations.
Grayhill 44A45-07-1-08N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A45-07-1-08N-F to view detailed technical specifications.
No datasheet is available for this part.
