
5-position SP5T rotary switch featuring a single shaft, panel mount design with screw terminals. Rated for 1A at 28VDC and 115VAC, this switch offers a 60° index angle with fixed stops and non-shorting silver contacts. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The stainless steel actuator measures 11.1mm, and the unit is RoHS compliant.
Grayhill 44A60-01-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.