
This rotary switch features a 3-pole, double-throw configuration with a silver contact material and a maximum current rating of 1A. It has a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 100,000 cycles. The switch is designed for panel mount and is compliant with RoHS regulations. It has a fixed index angle of 60° and a single deck with three poles per deck.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
