
DP3T rotary switch featuring 3 positions and 2 decks, each with 2 poles. Rated for 1A at 28VDC and 115VAC, with a contact material of silver and non-shorting contact style. Offers a 60° index angle with fixed stops, a 25,000 cycle electrical life, and a 100,000 cycle mechanical life. Includes a single shaft, stainless steel actuator with an 11.1mm length, and solder terminals for panel mounting.
Grayhill 44A60-02-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-02-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.