
This 2-position 3-pole rotary switch is designed for panel mount applications and features a silver contact material. It has a maximum voltage rating of 28V DC and a current rating of 1A. The switch has a mechanical life of 100,000 cycles and is RoHS compliant. It is available in a single package quantity and has a throw configuration of 3PDT.
Grayhill 44A60-02-3-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-02-3-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
