
Rotary switch featuring a Double Pole Triple Throw (DP3T) configuration with 3 positions per deck. Offers 3 decks and 2 poles per deck, with a 60° index angle and fixed index stops. Rated for 5A at 115VAC and 28VDC, boasting an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Equipped with a stainless steel actuator measuring 11.1mm and silver contacts for non-shorting operation. Panel mountable with solder lug termination.
Grayhill 44A60-03-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-03-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.