Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Grayhill 44A60-04-1-06N-C technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-04-1-06N-C to view detailed technical specifications.
No datasheet is available for this part.