This 5-position 1-pole rotary switch features a silver contact material and is rated for 28V DC and 115V AC. It has a fixed index stop and is designed for panel mount applications. The switch has a 60° index angle and is available in a 6-position configuration. It is compliant with RoHS regulations.
Grayhill 44A60-05-1-06N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-05-1-06N-F to view detailed technical specifications.
No datasheet is available for this part.