
The 44A60-06-1-06N is a 6-position SP6T rotary switch with a silver contact material and a 60° index angle. It features continuous index stops and a mechanical life of 100,000 cycles. The switch is rated for 28V DC and 115V AC and is RoHS compliant. It has a panel mount design with a termination of solder.
Grayhill 44A60-06-1-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A60-06-1-06N to view detailed technical specifications.
No datasheet is available for this part.