This 6-position, 2-pole DP3T rotary switch has a silver contact material and is rated for 100,000 mechanical cycles. It is designed for panel mount and features a 60° index angle with fixed index stops. The switch is compliant with RoHS regulations and has a lead-free termination. It can withstand a maximum DC voltage of 28V and AC voltage of 115V.
Grayhill 44A60-06-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.